
4870-18G | |
|---|---|
DigiKey Part Number | 473-1109-ND |
Manufacturer | |
Manufacturer Product Number | 4870-18G |
Description | SOLDER NO-CLEAN 60/40 POCKET PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn60Pb40 (60/40) 20 AWG, 21 SWG Tube, 0.63 oz (18g) |
Datasheet | Datasheet |
Category | Flux Type No-Clean |
Manufacturer MG Chemicals | Wire Gauge 20 AWG, 21 SWG |
Series | Process Leaded |
Packaging Bulk | Form Tube, 0.63 oz (18g) |
Part Status Active | Shelf Life 60 Months |
Type Wire Solder | Shelf Life Start Date of Manufacture |
Composition Sn60Pb40 (60/40) | Storage/Refrigeration Temperature 50°F ~ 86°F (10°C ~ 30°C) |
Diameter 0.032" (0.81mm) | Weight 0.04 lb (18.14 g) |
Melting Point 361 ~ 376°F (183 ~ 191°C) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,56000 Kč | 188,56 Kč |
| 5 | 162,48200 Kč | 812,41 Kč |
| 10 | 152,40300 Kč | 1 524,03 Kč |
| 25 | 140,03160 Kč | 3 500,79 Kč |
| 50 | 131,34660 Kč | 6 567,33 Kč |
| 100 | 123,19110 Kč | 12 319,11 Kč |
| 500 | 106,11046 Kč | 53 055,23 Kč |
| 1 000 | 99,47928 Kč | 99 479,28 Kč |
| Unit Price without VAT: | 188,56000 Kč |
|---|---|
| Unit Price with VAT: | 228,15760 Kč |


