Leaded No-Clean, Water Soluble Wire Solder Sn60Pb40 (60/40) Spool, 4 oz (113.40g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD2SW.020 4OZ

DigiKey Part Number
SMD2SW.0204OZ-ND
Manufacturer
Manufacturer Product Number
SMD2SW.020 4OZ
Description
SOLDER WIRE 60/40 TIN/LEAD NO-CL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded No-Clean, Water Soluble Wire Solder Sn60Pb40 (60/40) Spool, 4 oz (113.40g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn60Pb40 (60/40)
Diameter
0.020" (0.51mm)
Melting Point
361 ~ 370°F (183 ~ 188°C)
Flux Type
No-Clean, Water Soluble
Wire Gauge
-
Process
Leaded
Form
Spool, 4 oz (113.40g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1344,79000 Kč344,79 Kč
Manufacturers Standard Package
Unit Price without VAT:344,79000 Kč
Unit Price with VAT:417,19590 Kč