
SMD2SW.015 100G | |
|---|---|
DigiKey Part Number | SMD2SW.015100G-ND |
Manufacturer | |
Manufacturer Product Number | SMD2SW.015 100G |
Description | SOLDER WIRE 60/40 TIN/LEAD NO-CL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean, Water Soluble Wire Solder Sn60Pb40 (60/40) 27 AWG, 28 SWG Spool, 3.53 oz (100g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 361 ~ 370°F (183 ~ 188°C) | |
Flux Type | No-Clean, Water Soluble | |
Wire Gauge | 27 AWG, 28 SWG | |
Process | Leaded | |
Form | Spool, 3.53 oz (100g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,26000 Kč | 325,26 Kč |
| Unit Price without VAT: | 325,26000 Kč |
|---|---|
| Unit Price with VAT: | 393,56460 Kč |











