
SMD2190 | |
|---|---|
DigiKey Part Number | SMD2190-ND |
Manufacturer | |
Manufacturer Product Number | SMD2190 |
Description | SOLDER SPHERES 63/37 .020 DIAM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Solder Sphere Sn63Pb37 (63/37) Jar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Sphere | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Leaded | |
Form | Jar | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 811,71000 Kč | 1 811,71 Kč |
| Unit Price without VAT: | 1 811,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 192,16910 Kč |




