
SMD2185 | |
|---|---|
DigiKey Part Number | SMD2185-ND |
Manufacturer | |
Manufacturer Product Number | SMD2185 |
Description | SOLDER SPHERES SN63/PB37 .018" ( |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Solder Sphere Sn63Pb37 (63/37) Jar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Sphere | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.018" (0.46mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Leaded | |
Form | Jar | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 921,32000 Kč | 1 921,32 Kč |
| Unit Price without VAT: | 1 921,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 324,79720 Kč |









