Lead Free Wire Solder Sn95.5Ag4Cu0.5 (95.5/4/0.5) Spool
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD-SC-SAC405-0.031-1OZ

DigiKey Part Number
315-SMD-SC-SAC405-0.031-1OZ-ND
Manufacturer
Manufacturer Product Number
SMD-SC-SAC405-0.031-1OZ
Description
SN95.5/AG4.0/CU0.5 .031" SOLDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free Wire Solder Sn95.5Ag4Cu0.5 (95.5/4/0.5) Spool
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn95.5Ag4Cu0.5 (95.5/4/0.5)
Diameter
0.031" (0.79mm)
Melting Point
423°F (217°C)
Flux Type
-
Wire Gauge
-
Mesh Type
-
Process
Lead Free
Form
Spool
Shelf Life
60 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1461,75000 Kč461,75 Kč
Manufacturers Standard Package
Unit Price without VAT:461,75000 Kč
Unit Price with VAT:558,71750 Kč