New at DigiKey
Lead Free Wire Solder Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5) Spool, 8 oz (226.80g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD-SC-SAC305-0.015-8OZ

DigiKey Part Number
315-SMD-SC-SAC305-0.015-8OZ-ND
Manufacturer
Manufacturer Product Number
SMD-SC-SAC305-0.015-8OZ
Description
SN96.5/AG3.0/CU0.5 .015" SOLDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free Wire Solder Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5) Spool, 8 oz (226.80g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5)
Diameter
0.015" (0.38mm)
Melting Point
422 ~ 428°F (217 ~ 220°C)
Flux Type
-
Wire Gauge
-
Mesh Type
-
Process
Lead Free
Form
Spool, 8 oz (226.80g)
Shelf Life
60 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 057,59000 Kč2 057,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2 057,59000 Kč
Unit Price with VAT:2 489,68390 Kč