
SK0011 | |
|---|---|
DigiKey Part Number | 315-SK0011-ND |
Manufacturer | |
Manufacturer Product Number | SK0011 |
Description | MSOP-10 3MM SOCKET TO DIP-10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Socket Module - MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - MSOP | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 583,46000 Kč | 1 583,46 Kč |
| 5 | 1 398,80200 Kč | 6 994,01 Kč |
| 10 | 1 332,76400 Kč | 13 327,64 Kč |
| 25 | 1 255,93240 Kč | 31 398,31 Kč |
| 50 | 1 204,76020 Kč | 60 238,01 Kč |
| 100 | 1 158,87750 Kč | 115 887,75 Kč |
| Unit Price without VAT: | 1 583,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 915,98660 Kč |


