
PA-SOCKET-MSOP-10-0.5 | |
|---|---|
DigiKey Part Number | 315-PA-SOCKET-MSOP-10-0.5-ND |
Manufacturer | |
Manufacturer Product Number | PA-SOCKET-MSOP-10-0.5 |
Description | TEST SOCKET FOR MSOP-10 0.5MM IC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Socket Module - MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - MSOP | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 163,08000 Kč | 1 163,08 Kč |
| Unit Price without VAT: | 1 163,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 407,32680 Kč |



