Flux - Rosin Mildly Activated (RMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMA591NL-10M

DigiKey Part Number
315-RMA591NL-10M-ND
Manufacturer
Manufacturer Product Number
RMA591NL-10M
Description
TACK FLUX (FOR LEAD-FREE) W/TIPS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flux - Rosin Mildly Activated (RMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Flux - Rosin Mildly Activated (RMA)
Form
Syringe, 0.35 oz (10g), 10cc
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1250,93000 Kč250,93 Kč
Manufacturers Standard Package
Unit Price without VAT:250,93000 Kč
Unit Price with VAT:303,62530 Kč