
RMA591-10M | |
|---|---|
DigiKey Part Number | 315-RMA591-10M-ND |
Manufacturer | |
Manufacturer Product Number | RMA591-10M |
Description | TACK FLUX (FOR LEADED) W/TIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - Rosin Mildly Activated (RMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - Rosin Mildly Activated (RMA) | |
Form | Syringe, 0.35 oz (10g), 10cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | Ships with Cold Pack. | |
Digi-Key Storage | Refrigerated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,93000 Kč | 250,93 Kč |
| Unit Price without VAT: | 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 303,62530 Kč |









