
RMA591 | |
|---|---|
DigiKey Part Number | 315-RMA591-ND |
Manufacturer | |
Manufacturer Product Number | RMA591 |
Description | RMA TACK FLUX FOR LEADED 10CC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - Rosin Mildly Activated (RMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - Rosin Mildly Activated (RMA) | |
Form | Syringe, 0.35 oz (10g), 10cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,51000 Kč | 535,51 Kč |
| 5 | 461,54200 Kč | 2 307,71 Kč |
| 10 | 432,89300 Kč | 4 328,93 Kč |
| 25 | 397,71880 Kč | 9 942,97 Kč |
| 50 | 372,97660 Kč | 18 648,83 Kč |
| 100 | 349,73310 Kč | 34 973,31 Kč |
| 500 | 300,98258 Kč | 150 491,29 Kč |
| Unit Price without VAT: | 535,51000 Kč |
|---|---|
| Unit Price with VAT: | 647,96710 Kč |







