Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 24 AWG, 25 SWG Spool, 1 oz (28.35g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RASWLF.020 1OZ

DigiKey Part Number
RASWLF.0201OZ-ND
Manufacturer
Manufacturer Product Number
RASWLF.020 1OZ
Description
LF SOLDER WIRE 96.5/3/0.5 TIN/SI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 24 AWG, 25 SWG Spool, 1 oz (28.35g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flux Type
Rosin Activated (RA)
Manufacturer
Chip Quik Inc.
Wire Gauge
24 AWG, 25 SWG
Packaging
Bulk
Process
Lead Free
Part Status
Active
Form
Spool, 1 oz (28.35g)
Type
Wire Solder
Shelf Life
60 Months
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Shelf Life Start
Date of Manufacture
Diameter
0.020" (0.51mm)
Base Product Number
Melting Point
422 ~ 428°F (217 ~ 220°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,93000 Kč207,93 Kč
Manufacturers Standard Package
Unit Price without VAT:207,93000 Kč
Unit Price with VAT:251,59530 Kč