PA0194C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0194C

DigiKey Part Number
315-PA0194C-ND
Manufacturer
Manufacturer Product Number
PA0194C
Description
TSSOP-20-EXP-PAD TO DIP-20 SMT A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
TSSOP
Number of Positions
20
Pitch
0.026" (0.65mm)
Board Thickness
-
Material
-
Size / Dimension
1.000" L x 0.400" W (25.40mm x 10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,10000 Kč183,10 Kč
Manufacturers Standard Package
Unit Price without VAT:183,10000 Kč
Unit Price with VAT:221,55100 Kč