


M22-6550842R | |
|---|---|
DigiKey Part Number | 952-3193-2-ND - Tape & Reel (TR) 952-3193-1-ND - Cut Tape (CT) 952-3193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M22-6550842R |
Description | CONN RCPT 16P 0.079 GOLD SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | M22-6550842R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 0.59µin (0.015µm) | |
Insulation Color | Black | |
Insulation Height | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 44,66300 Kč | 446,63 Kč |
| 100 | 37,95180 Kč | 3 795,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 32,92067 Kč | 24 690,50 Kč |
| 1 500 | 31,35001 Kč | 47 025,01 Kč |
| 2 250 | 30,46651 Kč | 68 549,65 Kč |
| 3 750 | 29,38908 Kč | 110 209,05 Kč |
| 5 250 | 28,70043 Kč | 150 677,26 Kč |
| 7 500 | 27,98795 Kč | 209 909,62 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |



