PA0106C-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0106C-P

DigiKey Part Number
315-PA0106C-P-ND
Manufacturer
Manufacturer Product Number
PA0106C-P
Description
PLCC-28 TO PGA-28 PIN 1 IN SMT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to PGA
Package Accepted
LCC, JLCC, PLCC
Number of Positions
28
Pitch
0.050" (1.27mm)
Board Thickness
-
Material
FR4 Epoxy Glass
Size / Dimension
0.600" L x 0.600" W (15.24mm x 15.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1189,24000 Kč189,24 Kč
Manufacturers Standard Package
Unit Price without VAT:189,24000 Kč
Unit Price with VAT:228,98040 Kč