
PA0106SOCKET | |
|---|---|
DigiKey Part Number | PA0106SOCKET-ND |
Manufacturer | |
Manufacturer Product Number | PA0106SOCKET |
Description | PLCC-28 SOCKET TO DIP-28 ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP LCC, JLCC, PLCC 28 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
EDA/CAD Models | PA0106SOCKET Models |
Category | Package Accepted LCC, JLCC, PLCC |
Manufacturer Chip Quik Inc. | Number of Positions 28 |
Series | Pitch 0.050" (1.27mm) |
Packaging Bulk | Board Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 1.000" x 1.400" (25.40mm x 35.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,16000 Kč | 350,16 Kč |
| Unit Price without VAT: | 350,16000 Kč |
|---|---|
| Unit Price with VAT: | 423,69360 Kč |





