SMD to DIP QFN THIN 24 0.020" (0.50mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0064

DigiKey Part Number
PA0064-ND
Manufacturer
Manufacturer Product Number
PA0064
Description
QFN-24-THIN TO DIP-24 SMT ADAPTE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP QFN THIN 24 0.020" (0.50mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Package Accepted
QFN THIN
Manufacturer
Chip Quik Inc.
Number of Positions
24
Series
Pitch
0.020" (0.50mm)
Packaging
Bulk
Board Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SMD to DIP
Size / Dimension
0.700" x 1.200" (17.78mm x 30.48mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,58000 Kč121,58 Kč
Manufacturers Standard Package
Unit Price without VAT:121,58000 Kč
Unit Price with VAT:147,11180 Kč