
PA0028 | |
|---|---|
DigiKey Part Number | PA0028-ND |
Manufacturer | |
Manufacturer Product Number | PA0028 |
Description | QSOP-16 TO DIP-16 SMT ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP QSOP 16 0.025" (0.64mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted QSOP |
Manufacturer Chip Quik Inc. | Number of Positions 16 |
Series | Pitch 0.025" (0.64mm) |
Packaging Bulk | Board Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 0.700" x 0.800" (17.78mm x 20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |





