Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCSW.020 1LB

DigiKey Part Number
NCSW.0201LB-ND
Manufacturer
Manufacturer Product Number
NCSW.020 1LB
Description
SOLDER WIRE 63/37 TIN/LEAD NO-CL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.020" (0.51mm)
Melting Point
361°F (183°C)
Flux Type
No-Clean
Wire Gauge
24 AWG, 25 SWG
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1871,63000 Kč871,63 Kč
Manufacturers Standard Package
Unit Price without VAT:871,63000 Kč
Unit Price with VAT:1 054,67230 Kč