
NCSW.015 1LB | |
|---|---|
DigiKey Part Number | 315-NCSW.0151LB-ND |
Manufacturer | |
Manufacturer Product Number | NCSW.015 1LB |
Description | SOLDER WIRE 63/37 TIN/LEAD (SN63 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 891,79000 Kč | 891,79 Kč |
| Unit Price without VAT: | 891,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 079,06590 Kč |




