
NC551-5M | |
---|---|
DigiKey Part Number | 315-NC551-5M-ND |
Manufacturer | |
Manufacturer Product Number | NC551-5M |
Description | ROL0 NO-CLEAN TACK FLUX IN 5CC/5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean, Lead Free |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Lead Free | |
Form | Syringe, 0.176 oz (5g), 5cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 420,35000 Kč | 420,35 Kč |
5 | 362,23400 Kč | 1 811,17 Kč |
10 | 339,75800 Kč | 3 397,58 Kč |
25 | 312,16680 Kč | 7 804,17 Kč |
50 | 292,76140 Kč | 14 638,07 Kč |
100 | 274,53320 Kč | 27 453,32 Kč |
500 | 236,32052 Kč | 118 160,26 Kč |
Unit Price without VAT: | 420,35000 Kč |
---|---|
Unit Price with VAT: | 508,62350 Kč |