
NC551-10M | |
|---|---|
DigiKey Part Number | 315-NC551-10M-ND |
Manufacturer | |
Manufacturer Product Number | NC551-10M |
Description | ROL0 NO-CLEAN TACK FLUX IN 10CC/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean, Lead Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Lead Free | |
Form | Syringe, 0.35 oz (10g), 10cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,20000 Kč | 517,20 Kč |
| 5 | 445,79600 Kč | 2 228,98 Kč |
| 10 | 418,15800 Kč | 4 181,58 Kč |
| 25 | 384,18760 Kč | 9 604,69 Kč |
| 50 | 360,29180 Kč | 18 014,59 Kč |
| 100 | 337,83990 Kč | 33 783,99 Kč |
| 500 | 290,75860 Kč | 145 379,30 Kč |
| Unit Price without VAT: | 517,20000 Kč |
|---|---|
| Unit Price with VAT: | 625,81200 Kč |









