NC3SWLF.031 1LB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC3SWLF.031 1LB

DigiKey Part Number
NC3SWLF.0311LB-ND
Manufacturer
Manufacturer Product Number
NC3SWLF.031 1LB
Description
LF SOLDER WIRE 96.5/3.5 TIN/SILV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Sn96.5Ag3.5 (96.5/3.5) 20 AWG, 21 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3.5 (96.5/3.5)
Diameter
0.031" (0.79mm)
Melting Point
430°F (221°C)
Flux Type
No-Clean
Wire Gauge
20 AWG, 21 SWG
Process
Lead Free
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 662,23000 Kč1 662,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 662,23000 Kč
Unit Price with VAT:2 011,29830 Kč