
NC2SW.020 0.3OZ | |
|---|---|
DigiKey Part Number | 315-NC2SW.0200.3OZ-ND |
Manufacturer | |
Manufacturer Product Number | NC2SW.020 0.3OZ |
Description | SOLDER WIRE MINI POCKET PACK 60/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn60Pb40 (60/40) 24 AWG, 25 SWG Tube, 0.3 oz (8.51g) |
Datasheet | Datasheet |
Category | Melting Point 361 ~ 370°F (183 ~ 188°C) |
Manufacturer Chip Quik Inc. | Flux Type No-Clean |
Packaging Bulk | Wire Gauge 24 AWG, 25 SWG |
Part Status Active | Process Leaded |
Type Wire Solder | Form Tube, 0.3 oz (8.51g) |
Composition Sn60Pb40 (60/40) | Base Product Number |
Diameter 0.020" (0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,65000 Kč | 64,65 Kč |
| Unit Price without VAT: | 64,65000 Kč |
|---|---|
| Unit Price with VAT: | 78,22650 Kč |




