NC191SNL250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC191SNL250

DigiKey Part Number
315-NC191SNL250-ND
Manufacturer
Manufacturer Product Number
NC191SNL250
Description
SMOOTH FLOW LEAD-FREE SOLDER PAS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar, 8.8 oz (250g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solder Paste
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
-
Melting Point
422 ~ 428°F (217 ~ 220°C)
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
4
Process
Lead Free
Form
Jar, 8.8 oz (250g)
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 46°F (3°C ~ 8°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 219,85000 Kč1 219,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 219,85000 Kč
Unit Price with VAT:1 476,01850 Kč