Flux - No Clean, Lead Free
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC191-5M

DigiKey Part Number
315-NC191-5M-ND
Manufacturer
Manufacturer Product Number
NC191-5M
Description
ROL0 SMOOTH FLOW TACK FLUX NO-CL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flux - No Clean, Lead Free
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Flux - No Clean, Lead Free
Manufacturer
Chip Quik Inc.
Form
Syringe, 0.18 oz (5g), 5cc
Series
Shelf Life
24 Months
Packaging
Bulk
Shelf Life Start
Date of Manufacture
Part Status
Active
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1368,93000 Kč368,93 Kč
5317,92200 Kč1 589,61 Kč
10298,21300 Kč2 982,13 Kč
25273,99120 Kč6 849,78 Kč
50256,96900 Kč12 848,45 Kč
100240,98320 Kč24 098,32 Kč
500207,46926 Kč103 734,63 Kč
1 000194,44667 Kč194 446,67 Kč
Manufacturers Standard Package
Unit Price without VAT:368,93000 Kč
Unit Price with VAT:446,40530 Kč