
IPC0267C | |
|---|---|
DigiKey Part Number | 315-IPC0267C-ND |
Manufacturer | |
Manufacturer Product Number | IPC0267C |
Description | DIP-8 SOCKET TO TO-8 SMT ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | DIP to TO-8 | |
Package Accepted | DIP | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.400" L x 0.400" W (10.16mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,27000 Kč | 338,27 Kč |
| 5 | 291,50000 Kč | 1 457,50 Kč |
| 10 | 273,44000 Kč | 2 734,40 Kč |
| 25 | 251,23600 Kč | 6 280,90 Kč |
| 50 | 235,63380 Kč | 11 781,69 Kč |
| 100 | 220,97660 Kč | 22 097,66 Kč |
| Unit Price without VAT: | 338,27000 Kč |
|---|---|
| Unit Price with VAT: | 409,30670 Kč |




