
IPC0197 | |
|---|---|
DigiKey Part Number | IPC0197-ND |
Manufacturer | |
Manufacturer Product Number | IPC0197 |
Description | LGA-14 TO DIP-14 SMT ADAPTER (0. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP LGA 14 0.020" (0.50mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | LGA | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" L x 0.700" W (17.78mm x 17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,56000 Kč | 150,56 Kč |
| 5 | 129,30600 Kč | 646,53 Kč |
| 10 | 121,74600 Kč | 1 217,46 Kč |
| 25 | 112,99440 Kč | 2 824,86 Kč |
| 50 | 107,18220 Kč | 5 359,11 Kč |
| 100 | 101,97890 Kč | 10 197,89 Kč |
| 250 | 95,92560 Kč | 23 981,40 Kč |
| 500 | 91,89648 Kč | 45 948,24 Kč |
| 1 000 | 88,28357 Kč | 88 283,57 Kč |
| Unit Price without VAT: | 150,56000 Kč |
|---|---|
| Unit Price with VAT: | 182,17760 Kč |










