
IPC0020 | |
|---|---|
DigiKey Part Number | IPC0020-ND |
Manufacturer | |
Manufacturer Product Number | IPC0020 |
Description | QFN-32 TO DIP-36 SMT ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP QFN 32 0.020" (0.50mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted QFN |
Manufacturer Chip Quik Inc. | Number of Positions 32 |
Series | Pitch 0.020" (0.50mm) |
Packaging Bulk | Board Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 1.000" x 1.800" (25.40mm x 45.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 Kč | 220,27 Kč |
| Unit Price without VAT: | 220,27000 Kč |
|---|---|
| Unit Price with VAT: | 266,52670 Kč |




