
FPC100P040-DPT | |
|---|---|
DigiKey Part Number | 315-FPC100P040-DPT-ND |
Manufacturer | |
Manufacturer Product Number | FPC100P040-DPT |
Description | FPC/FFC SMT CONNECTOR (1 MM PITC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP FFC/FPC Connector 40 0.039" (1.00mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | FFC/FPC Connector | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 2.000" L x 1.000" W (50.80mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,53000 Kč | 221,53 Kč |
| 5 | 191,25000 Kč | 956,25 Kč |
| 10 | 180,43600 Kč | 1 804,36 Kč |
| 25 | 167,90000 Kč | 4 197,50 Kč |
| 50 | 159,57220 Kč | 7 978,61 Kč |
| 100 | 152,11370 Kč | 15 211,37 Kč |
| 250 | 143,43312 Kč | 35 858,28 Kč |
| 500 | 137,65070 Kč | 68 825,35 Kč |
| 1 000 | 132,46588 Kč | 132 465,88 Kč |
| Unit Price without VAT: | 221,53000 Kč |
|---|---|
| Unit Price with VAT: | 268,05130 Kč |





