
FPC100P030 | |
|---|---|
DigiKey Part Number | FPC100P030-ND |
Manufacturer | |
Manufacturer Product Number | FPC100P030 |
Description | FPC/FFC SMT CONNECTOR 1 MM PITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP FPC Connector 30 0.039" (1.00mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Number of Positions 30 |
Manufacturer Chip Quik Inc. | Pitch 0.039" (1.00mm) |
Series | Board Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 0.900" x 1.650" (22.86mm x 41.91mm) |
Proto Board Type SMD to DIP | Base Product Number |
Package Accepted FPC Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |












