FPC100P030-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FPC100P030-S
Prototyping with Solder Stencils - Another Teaching Moment | Digi-Key Electronics

FPC100P030-S

DigiKey Part Number
FPC100P030-S-ND
Manufacturer
Manufacturer Product Number
FPC100P030-S
Description
FPC/FFC SMT CONN STENCIL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Chip Quik Inc.
Outer Dimension
1.950" L x 0.900" W (49.53mm x 22.86mm)
Series
Thermal Center Pad
1.561" L x 0.157" W (39.65mm x 4.00mm)
Packaging
Bulk
Material
Stainless Steel
Part Status
Active
Thickness
0.0040" (0.102mm)
Type
FPC/FFC
Base Product Number
Number of Positions
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1243,37000 Kč243,37 Kč
Manufacturers Standard Package
Unit Price without VAT:243,37000 Kč
Unit Price with VAT:294,47770 Kč