


DC0805J-10X | |
|---|---|
DigiKey Part Number | DC0805J-10X-ND |
Manufacturer | |
Manufacturer Product Number | DC0805J-10X |
Description | DISCRETE 0805 TO TH ADAPTER 10PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to Plated Through Hole 0805 2 0.078" (1.98mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted 0805 |
Manufacturer Chip Quik Inc. | Number of Positions 2 |
Series | Pitch 0.078" (1.98mm) |
Packaging Bulk | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 0.400" L x 0.200" W (10.16mm x 5.08mm) |
Proto Board Type SMD to Plated Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,19000 Kč | 102,19 Kč |
| Unit Price without VAT: | 102,19000 Kč |
|---|---|
| Unit Price with VAT: | 123,64990 Kč |











