SMD to Plated Through Hole 0603 2 0.063" (1.60mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD to Plated Through Hole 0603 2 0.063" (1.60mm) FR4 Epoxy Glass
DC0603J-10X

DC0603J-10X

DigiKey Part Number
DC0603J-10X-ND
Manufacturer
Manufacturer Product Number
DC0603J-10X
Description
DISCRETE 0603 TO TH ADAPTER - JU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to Plated Through Hole 0603 2 0.063" (1.60mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package Accepted
0603
Manufacturer
Chip Quik Inc.
Number of Positions
2
Series
Pitch
0.063" (1.60mm)
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
0.400" L x 0.200" W (10.16mm x 5.08mm)
Proto Board Type
SMD to Plated Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,19000 Kč102,19 Kč
Manufacturers Standard Package
Unit Price without VAT:102,19000 Kč
Unit Price with VAT:123,64990 Kč