
CQT1-6.000 | |
|---|---|
DigiKey Part Number | 315-CQT1-6.000-ND |
Manufacturer | |
Manufacturer Product Number | CQT1-6.000 |
Description | TAPE FILM AMBER 6"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Adhesive Amber 6.00" (152.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 6.00" (152.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | - | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 101,07000 Kč | 4 101,07 Kč |
| 10 | 3 199,92100 Kč | 31 999,21 Kč |
| 25 | 2 919,19840 Kč | 72 979,96 Kč |
| 50 | 2 731,02880 Kč | 136 551,44 Kč |
| Unit Price without VAT: | 4 101,07000 Kč |
|---|---|
| Unit Price with VAT: | 4 962,29470 Kč |


