
CQT1-12.000 | |
|---|---|
DigiKey Part Number | 315-CQT1-12.000-ND |
Manufacturer | |
Manufacturer Product Number | CQT1-12.000 |
Description | TAPE FILM AMBER 12"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Adhesive Amber 12.00" (304.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 12.00" (304.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | - | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 601,07000 Kč | 7 601,07 Kč |
| 10 | 5 968,93300 Kč | 59 689,33 Kč |
| 25 | 5 951,49680 Kč | 148 787,42 Kč |
| Unit Price without VAT: | 7 601,07000 Kč |
|---|---|
| Unit Price with VAT: | 9 197,29470 Kč |




