
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide | |
Thickness | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 12.00" (304.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Amber | |
Usage | Insulating, High Temperature | |
Temperature Range | -40°F ~ 311°F (-40°C ~ 155°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 661,90000 Kč | 5 661,90 Kč |
| 10 | 4 432,13200 Kč | 44 321,32 Kč |
| 25 | 4 290,90760 Kč | 107 272,69 Kč |
| Unit Price without VAT: | 5 661,90000 Kč |
|---|---|
| Unit Price with VAT: | 6 850,89900 Kč |




