
CQ512 | |
|---|---|
DigiKey Part Number | 315-CQ512-ND |
Manufacturer | |
Manufacturer Product Number | CQ512 |
Description | ELECTRONICS GRADE SELF-LEVELING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Silicone Multi-Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone | |
Features | Clear, Non-Corrosive, 301.65mL | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 050,03000 Kč | 2 050,03 Kč |
| 10 | 1 588,12100 Kč | 15 881,21 Kč |
| 25 | 1 444,25920 Kč | 36 106,48 Kč |
| 50 | 1 347,82380 Kč | 67 391,19 Kč |
| 100 | 1 260,90050 Kč | 126 090,05 Kč |
| Unit Price without VAT: | 2 050,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 480,53630 Kč |


