Silicone Sealing Electronic Components
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ512-20G

DigiKey Part Number
315-CQ512-20G-ND
Manufacturer
Manufacturer Product Number
CQ512-20G
Description
SELF-LEVELING SILICONE (CLEAR) 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Silicone Sealing Electronic Components
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Silicone
Features
Clear, Non-Corrosive, Self Leveling, 20g
For Use With/Related Products
Sealing Electronic Components
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1208,93000 Kč208,93 Kč
Manufacturers Standard Package
Unit Price without VAT:208,93000 Kč
Unit Price with VAT:252,80530 Kč