
AD7-200S | |
|---|---|
DigiKey Part Number | 315-AD7-200S-ND |
Manufacturer | |
Manufacturer Product Number | AD7-200S |
Description | THERMOSET CHIP BONDING EPOXY (RE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Epoxy PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy | |
Features | Heat Cure, Red | |
For Use With/Related Products | PCB | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 148,65000 Kč | 3 148,65 Kč |
| Unit Price without VAT: | 3 148,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 809,86650 Kč |





