
AD1-30S | |
|---|---|
DigiKey Part Number | AD1-30S-ND |
Manufacturer | |
Manufacturer Product Number | AD1-30S |
Description | THERMOSET CHIP GLUE (RED) - 30CC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Epoxy PCB |
Datasheet | Datasheet |
Category | Type Epoxy |
Manufacturer Chip Quik Inc. | Features Heat Cure |
Series | For Use With/Related Products PCB |
Packaging Bulk | Shelf Life 12 Months |
Part Status Active | Storage/Refrigeration Temperature 37°F ~ 77°F (3°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,89000 Kč | 628,89 Kč |
| Unit Price without VAT: | 628,89000 Kč |
|---|---|
| Unit Price with VAT: | 760,95690 Kč |






