2700 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UGS1C272MP51020F5RU

DigiKey Part Number
4191-UGS1C272MP51020F5RUCT-ND - Cut Tape (CT)
4191-UGS1C272MP51020F5RUTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UGS1C272MP51020F5RU
Description
CAP ALUM POLY 2700UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2700 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chinsan (Elite)
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
8.1 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
2700 µF
Height - Seated (Max)
0.846" (21.50mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
16 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
10mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1023,32900 Kč233,29 Kč
5018,06660 Kč903,33 Kč
10016,40360 Kč1 640,36 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
80012,91325 Kč10 330,60 Kč
1 60012,11834 Kč19 389,34 Kč
2 40011,71723 Kč28 121,35 Kč
4 00011,27036 Kč45 081,44 Kč
5 60011,00775 Kč61 643,40 Kč
8 00010,75405 Kč86 032,40 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč