EY1V101MP26311EU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 3,29039 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 0,93494 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,67333 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 55 728
Unit Price: 6,30000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 34 286
Unit Price: 6,30000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 82 286
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5 742
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 38 230
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5 434
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 45 833
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EY1V101MP26311EU

DigiKey Part Number
4191-EY1V101MP26311EUTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EY1V101MP26311EU
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Ripple Current @ High Frequency
550 mA @ 100 kHz
Impedance
100 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,12613 Kč2 252,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1,12613 Kč
Unit Price with VAT:1,36262 Kč