100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXJ100MT16.3X11

DigiKey Part Number
1189-4179-1-ND - Cut Tape (CT)
1189-4179-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35YXJ100MT16.3X11
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXJ100MT16.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
400 mA @ 100 kHz
Impedance
220 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 286
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,82200 Kč38,22 Kč
502,76760 Kč138,38 Kč
1002,43580 Kč243,58 Kč
5001,85874 Kč929,37 Kč
1 0001,67627 Kč1 676,27 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,52414 Kč3 048,28 Kč
4 0001,39763 Kč5 590,52 Kč
6 0001,33376 Kč8 002,56 Kč
10 0001,26251 Kč12 625,10 Kč
14 0001,22061 Kč17 088,54 Kč
20 0001,18013 Kč23 602,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč