
EJ1C471MP51012 | |
|---|---|
DigiKey Part Number | 4191-EJ1C471MP51012CT-ND - Cut Tape (CT) 4191-EJ1C471MP51012TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EJ1C471MP51012 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 478.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41858C4477M000 | TDK | 6 337 | 495-5997-ND | 16,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 50 | 3,11200 Kč | 155,60 Kč |
| 100 | 2,74230 Kč | 274,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,96541 Kč | 1 572,33 Kč |
| 1 600 | 1,78772 Kč | 2 860,35 Kč |
| 2 400 | 1,69795 Kč | 4 075,08 Kč |
| 4 000 | 1,59774 Kč | 6 390,96 Kč |
| 5 600 | 1,53882 Kč | 8 617,39 Kč |
| 8 000 | 1,48188 Kč | 11 855,04 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

