
JK-8500EU-2 | |
|---|---|
DigiKey Part Number | 1644-JK-8500EU-2-ND |
Manufacturer | |
Manufacturer Product Number | JK-8500EU-2 |
Description | KEYBOARD STREAM US EU SYMBOL BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black USB 115 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 115 | |
Interface | USB | |
Features | 10 HotKeys | |
Color | Black | |
Size / Dimension | 18.228" L x 6.417" W x 0.709" H (463.00mm x 163.00mm x 18.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 736,54000 Kč | 7 365,40 Kč |
| Unit Price without VAT: | 736,54000 Kč |
|---|---|
| Unit Price with VAT: | 891,21340 Kč |










