Black USB (Wireless) Key Keyboard (Wireless)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK-3000EU-2

DigiKey Part Number
1644-JK-3000EU-2-ND
Manufacturer
Manufacturer Product Number
JK-3000EU-2
Description
BLACK USB KEYBOARD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Black USB (Wireless) Key Keyboard (Wireless)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cherry Americas LLC
Series
-
Packaging
Box
Part Status
Active
Type
Keyboard (Wireless)
Interface
USB (Wireless)
Features
4 HotKeys
Color
Black
Size / Dimension
18.030" L x 6.690" W x 0.780" H (458.00mm x 170.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1398,75000 Kč398,75 Kč
Manufacturers Standard Package
Unit Price without VAT:398,75000 Kč
Unit Price with VAT:482,48750 Kč