
JD-9100US-1 | |
|---|---|
DigiKey Part Number | 1644-JD-9100US-1-ND |
Manufacturer | |
Manufacturer Product Number | JD-9100US-1 |
Description | KEYBOARD/MOUSE BT US SLVR/WH 104 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White USB (Wireless) 110 Key Keyboard and Mouse (Wireless) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard and Mouse (Wireless) | |
Number of Keys | 110 | |
Interface | USB (Wireless) | |
Features | Bluetooth, Compact | |
Color | White | |
Size / Dimension | 17.323" L x 5.118" W x 0.591" H (440.00mm x 130.00mm x 15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 291,09000 Kč | 2 291,09 Kč |
| Unit Price without VAT: | 2 291,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 772,21890 Kč |




