
G84-4100LCMUS-0 | |
|---|---|
DigiKey Part Number | CH974-ND |
Manufacturer | |
Manufacturer Product Number | G84-4100LCMUS-0 |
Description | KEYBOARD LT GRAY USB&PS/2 86KEYS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Gray PS/2, USB 86 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 86 | |
Interface | PS/2, USB | |
Features | - | |
Color | Light Gray | |
Size / Dimension | 11.000" L x 5.200" W x 1.060" H (282.00mm x 132.00mm x 27.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 894,29000 Kč | 1 894,29 Kč |
| Unit Price without VAT: | 1 894,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 292,09090 Kč |








